| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-560-802 |
333-072-560-802
| Heilind Number: | EDA333-072-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. With two rows and 72 positions, it offers ample space for seamless board-to-board PCB connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contacts provide efficient signal transmission. Its green color adds a touch of visual distinction to your PCB assembly. Designed for straight mount orientation, this connector features a .156-inch pitch and .2-inch row spacing, perfect for precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its 3A amperage rating for dependable power delivery. Upgrade your connectivity solutions with this essential component.

