| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-560-808 |
333-072-560-808
| Heilind Number: | EDA333-072-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a high amperage rating of 3 A, it can handle power-intensive applications with ease. The two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide seamless and secure connections. Offering a total of 72 positions, this connector facilitates efficient data transmission on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a diverse range of applications. Trust in our product to deliver superior connectivity solutions for your projects.

