| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-072-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-072-560-812 |
333-072-560-812
| Heilind Number: | EDA333-072-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-072-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 72 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a compact form factor with two rows of precisely spaced contacts, totaling 72 positions for optimal signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in harsh operating environments, with a wide temperature range of -40 to 105 °C. The copper alloy contacts guarantee efficient power delivery, rated for up to 3 A of current. With a pitch of .156 in and a row spacing of .2 in, this connector offers precise alignment and secure attachment. Suitable for straight mounting orientation, it's perfect for board-to-board connections in a variety of applications. Upgrade your connectivity solutions with this versatile and dependable component.

