| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-520-201 |
333-074-520-201
| Heilind Number: | EDA333-074-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Engineered for reliability, this two-row connector features 74 positions for seamless integration. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each contact is precision-made from Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB designs with this essential component.

