| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-520-207 |
333-074-520-207
| Heilind Number: | EDA333-074-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of precisely engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 74 positions, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector guarantees optimal performance even in extreme environments. Suitable for various applications, it is a must-have component for any PCB assembly project. Upgrade your connections with this top-of-the-line Board To Board PCB Connector.

