| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-520-803 |
333-074-520-803
| Heilind Number: | EDA333-074-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector boasts a vibrant Green housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With two rows of high-quality Copper Alloy contacts, each meticulously spaced at .156 inches, it offers reliable power transmission at a maximum amperage of 3 A. Featuring 74 positions for extensive connectivity, this connector is perfect for complex circuitry applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to various environments. Trust in this essential connector for optimal performance in your electronic projects.

