| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-520-804 |
333-074-520-804
| Heilind Number: | EDA333-074-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. With a total of 74 positions, it facilitates extensive connectivity options. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees performance in various environments. Upgrade your PCB connections with this essential component.

