| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-520-808 |
333-074-520-808
| Heilind Number: | EDA333-074-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage of 3A and precision-engineered Copper Alloy contacts, it ensures optimal performance in high-speed data transmission. Its double-row layout with 74 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches guarantee a secure fit. Perfect for demanding industrial environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component and experience seamless connectivity like never before.

