| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-521-202 |
333-074-521-202
| Heilind Number: | EDA333-074-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-521-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance. With a high amperage rating of 3A, it guarantees efficient power transmission. Featuring two rows of 74 positions each, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch deliver excellent signal integrity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your projects.

