| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-521-203 |
333-074-521-203
| Heilind Number: | EDA333-074-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a total of 74 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Designed for straight mount orientation, it seamlessly integrates into your PCB setup, making it a must-have component for your connectivity needs.

