| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-521-204 |
333-074-521-204
| Heilind Number: | EDA333-074-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green-hued connector boasts a robust amperage of 3A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity with 74 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for your electronic projects. Trust in its efficiency for seamless data transmission and power delivery.

