| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-521-212 |
333-074-521-212
| Heilind Number: | EDA333-074-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and high-quality Copper Alloy contact material, it ensures optimal performance and conductivity. Its two-row configuration with 74 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, it guarantees secure and stable linkage. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Elevate your PCB assembly with this essential component.

