| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-521-802 |
333-074-521-802
| Heilind Number: | EDA333-074-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Featuring a sleek green design, this connector offers a reliable amperage of 3 A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 74 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it accommodates seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for diverse environmental conditions. Elevate your connectivity solutions with this high-performance Card Edge Connector.

