| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-521-807 |
333-074-521-807
| Heilind Number: | EDA333-074-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts a robust housing that ensures secure and reliable performance. With a double-row design and copper alloy contacts, it offers exceptional conductivity and stability for your electronic connections. Featuring a pitch of .156 inches and a total of 74 positions, it allows for seamless integration on your circuit boards. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB setup with this high-quality connector, designed to meet your connectivity needs with precision and efficiency.

