| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-523-207 |
333-074-523-207
| Heilind Number: | EDA333-074-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and a total of 74 positions, it offers ample space for high-density connections. The contacts, made of robust Copper Alloy, ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in varied environments. Perfect for applications in the electronics industry, this connector facilitates efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation further simplifies installation processes. Upgrade your connectivity solutions with this essential component.

