| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-523-803 |
333-074-523-803
| Heilind Number: | EDA333-074-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row layout and a total of 74 positions, it offers ample space for secure and efficient connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your systems with this essential component, guaranteeing reliable performance for years to come.

