| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-523-812 |
333-074-523-812
| Heilind Number: | EDA333-074-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. Featuring two rows of high-performance Copper Alloy contacts, it offers a total of 74 positions with a pitch of .156 inches, perfect for accommodating complex PCB layouts. With a 3A amperage rating and a wide operating temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Whether you're a professional in need of reliable connectors or an enthusiast looking to upgrade your projects, this Card Edge Connector is a must-have for seamless board-to-board connections. Elevate your electronic assemblies with this essential component, offering both functionality and durability.

