| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-524-212 |
333-074-524-212
| Heilind Number: | EDA333-074-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, an essential component for seamless communication between circuit boards. This green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 74 positions, it offers ample connectivity for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your connectivity solutions with this high-quality Card Edge Connector.

