| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-524-808 |
333-074-524-808
| Heilind Number: | EDA333-074-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a rugged housing crafted from UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts ensure reliable power delivery, while the .156-inch pitch and .2-inch row spacing offer seamless integration. With a total of 74 positions, it's perfect for multi-component setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating for efficient power transmission. Elevate your PCB connections with this essential component.

