| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-540-201 |
333-074-540-201
| Heilind Number: | EDA333-074-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 74 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation further enhances versatility, making it a must-have component for your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.

