| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-540-208 |
333-074-540-208
| Heilind Number: | EDA333-074-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, designed to withstand rigorous operating conditions. With two rows of Copper Alloy contacts, it ensures secure and efficient communication on your PCB. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the straight mount orientation facilitates easy installation. Offering 74 positions and a current rating of 3A, it guarantees reliable performance. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in various applications across industries.

