| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-540-804 |
333-074-540-804
| Heilind Number: | EDA333-074-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-540-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3A, it ensures reliable power transmission. The connector's dual-row construction offers ample space for 74 positions, facilitating efficient data transfer. Crafted from quality Copper Alloy, the contacts guarantee optimal conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it a must-have component for any electronics project. Elevate your connectivity solutions with this high-performance Card Edge Connector.

