| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-541-202 |
333-074-541-202
| Heilind Number: | EDA333-074-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector stands out while offering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its dual-row design with 74 positions allows for versatile connections, while the copper alloy contacts ensure optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment on the board. Whether you need straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your application. Explore our range of PCB connectors for more innovative solutions.

