| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-541-203 |
333-074-541-203
| Heilind Number: | EDA333-074-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is a reliable solution for your electronic assembly needs. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity in operation. The two-row design with 74 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your PCB setup. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

