| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-541-207 |
333-074-541-207
| Heilind Number: | EDA333-074-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for flawless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal signal transmission. With a pitch of .156 inches and 74 positions spread across two rows, it offers ample connectivity options. Its green color adds a touch of organization, while its straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Upgrade your system with this essential component and experience enhanced performance and efficiency.

