| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-541-808 |
333-074-541-808
| Heilind Number: | EDA333-074-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers secure and efficient performance. The two-row design with 74 positions ensures ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's compatible with a wide range of PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and commercial applications. Upgrade your connectivity solutions today with this indispensable component.

