333-074-542-204

Heilind Number:EDA333-074-542-204
Manufacturer:EDAC
Manufacturer Number:333-074-542-204
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-074-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-074-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and performance. With two rows and 74 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB assembly with this high-quality component, ideal for applications in the automotive, telecommunications, and industrial sectors.