| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-542-207 |
333-074-542-207
| Heilind Number: | EDA333-074-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this two-row connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliability. With a pitch of .156 inches and a total of 74 positions, it offers seamless integration for your electronic components. The sleek green color adds a touch of sophistication, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connector is suitable for a wide range of applications, making it a must-have in your hardware arsenal. Stay ahead in the game with this essential component for board-to-board PCB connections.

