| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-542-803 |
333-074-542-803
| Heilind Number: | EDA333-074-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuit boards with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of 74 positions each, it offers ample space for secure connections. Crafted with precision, the contact material is made of reliable Copper Alloy, ensuring optimal conductivity. The .156 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation guarantees a stable fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB setup with this high-quality solution, a must-have in the realm of electronic connectivity.

