| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-542-808 |
333-074-542-808
| Heilind Number: | EDA333-074-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it boasts a robust construction that ensures durability and reliability. With a dual-row design and 74 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an ideal choice for your PCB assembly needs. Elevate your connectivity game with this essential component.

