| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-544-201 |
333-074-544-201
| Heilind Number: | EDA333-074-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-544-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of 74 positions provide ample connectivity options, while the Copper Alloy contacts guarantee optimal signal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for any electronics project. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB design with this top-of-the-line Card Edge Connector.

