| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-544-802 |
333-074-544-802
| Heilind Number: | EDA333-074-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring two rows of contact points with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer with a total of 74 positions available. Crafted from copper alloy, the contacts guarantee optimal conductivity while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic assemblies. Trust in its quality to streamline your PCB interconnections with ease.

