| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-555-201 |
333-074-555-201
| Heilind Number: | EDA333-074-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring 74 positions across two rows, this connector ensures reliable performance in a variety of electronic applications. With a pitch of .156 inches and contact material made of Copper Alloy, it guarantees efficient signal transmission. Its green color adds a touch of visual distinction, while its straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation and usage. Trust in this high-quality connector for optimal connectivity solutions in your projects.

