| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-555-212 |
333-074-555-212
| Heilind Number: | EDA333-074-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a current rating of 3 A, it ensures reliable power transmission. The connector's two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, provide secure and efficient connections. Designed for versatility, it offers 74 positions for seamless integration in your PCB assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various environments. Perfect for use in various applications, this connector is a must-have for any electronics enthusiast or professional.

