| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-555-803 |
333-074-555-803
| Heilind Number: | EDA333-074-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic devices. Featuring a vibrant green color, this connector boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers a total of 74 contact points for efficient signal transmission. Its straight mount orientation facilitates easy installation on circuit boards. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Perfect for a wide range of applications, it is a must-have component for any electronic design project.

