| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-555-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-555-804 |
333-074-555-804
| Heilind Number: | EDA333-074-555-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-555-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your printed circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust copper alloy contact material and a pitch of .156 inches, it ensures reliable power transmission at amperages up to 3A. Boasting a dual-row configuration with 74 positions, it offers ample connectivity options for your PCB layout. The straight mount orientation and compact .2-inch row spacing make it easy to install and optimize space efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.

