| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-555-808 |
333-074-555-808
| Heilind Number: | EDA333-074-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With two rows of 74 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure secure connections on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is a reliable choice for your electronic projects. Its straight mount orientation makes installation easy and convenient. Upgrade your device's connectivity with this high-quality connector.

