| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-556-203 |
333-074-556-203
| Heilind Number: | EDA333-074-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for optimal performance, it features a pitch of .156 inches and a row spacing of .2 inches, allowing for secure attachment to your PCB. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Its 74 positions offer ample room for multiple connections, while the straight mount orientation facilitates easy installation. Crafted with copper alloy contacts, this connector guarantees efficient signal transmission. Operating smoothly in a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your device assembly process with this essential component.

