| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-556-212 |
333-074-556-212
| Heilind Number: | EDA333-074-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts and a .156-inch pitch, it offers reliable power transmission at up to 3A. Its 74 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Designed for versatility, it operates seamlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your circuit board connections with this high-performance connector.

