| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-556-804 |
333-074-556-804
| Heilind Number: | EDA333-074-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-556-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its two rows of high-quality Copper Alloy contacts ensure efficient power transmission, rated for up to 3 A. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for 74 positions. Designed for straight mounting orientation, it guarantees easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications, making it a must-have for your PCB connectivity needs.

