| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-556-807 |
333-074-556-807
| Heilind Number: | EDA333-074-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch spacing, it enables efficient data transfer. Boasting 74 positions in total, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Ideal for industrial and electronic applications, this connector guarantees secure and efficient board-to-board connections. Elevate your project with this essential component.

