| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-558-202 |
333-074-558-202
| Heilind Number: | EDA333-074-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in harsh environments. With a right angle mount orientation and a two-row design, it offers seamless integration onto PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Boasting 74 positions and a 3A amperage rating, it accommodates a wide range of connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Elevate your electronic projects with this essential component.

