| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-558-207 |
333-074-558-207
| Heilind Number: | EDA333-074-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. With a vibrant green color, it adds a touch of visual appeal to your setup. Engineered for performance, this connector can handle up to 3A of current, ensuring efficient power delivery. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, it provides a total of 74 positions with a pitch of .156 inches. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector for secure and high-speed data transmission in your electronic projects.

