| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-558-802 |
333-074-558-802
| Heilind Number: | EDA333-074-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With a dual-row configuration and 74 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Perfect for right-angle mounting, it's a versatile solution for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your electronics with this high-quality component.

