| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-558-808 |
333-074-558-808
| Heilind Number: | EDA333-074-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, this connector is not only visually striking but also reliable, with a high amperage rating of 3A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and efficient performance even in demanding environments. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and 74 positions, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable operation in various conditions. Trust in this connector for optimal signal transmission and board-to-board connections in your electronic devices.

