| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-558-812 |
333-074-558-812
| Heilind Number: | EDA333-074-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. Boasting a double row configuration with 74 positions, it ensures robust and efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in its assembly. Its right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your circuit boards with this essential component for optimal performance.

