| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-559-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-559-212 |
333-074-559-212
| Heilind Number: | EDA333-074-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-559-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a dual-row layout and 74 positions, it ensures efficient signal transmission and power delivery. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing ensures optimal space utilization on your board. Trust in our connector for secure and efficient board-to-board connections in your electronic devices.

