| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-559-807 |
333-074-559-807
| Heilind Number: | EDA333-074-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-559-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment for 74 positions, making it ideal for complex PCB setups. Its right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105 °C guarantees exceptional performance in any environment. Upgrade your connectivity solutions with this essential component.

