| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-559-812 |
333-074-559-812
| Heilind Number: | EDA333-074-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable and efficient solution for your PCB assembly needs. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and visibility. With a current rating of 3 A and copper alloy contacts, it guarantees secure and stable connections. Its two rows of 74 positions offer ample space for seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and efficiency to streamline your connectivity requirements.

