| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-074-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-074-560-212 |
333-074-560-212
| Heilind Number: | EDA333-074-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-074-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and precise copper alloy contacts, it ensures reliable power and signal transmission. The double-row design with 74 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in various environments. Upgrade your board-to-board connections with this essential component.

